Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC
RVAIP2UBK-S1 (second)
RVAIP2UBK-S1
RVAIP2UBK-S1

RVAIP2UBK-S1

DigiKey Part Number
BEL32891-ND
Manufacturer
Manufacturer Product Number
RVAIP2UBK-S1
Description
INDUS REVCONN CAT6A PLUG BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Protective Cap
Shielding
Unshielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
IDC
Length
-
Color
Black
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Palladium Nickel (PdNi)
Current Rating (Amps)
1.5 A
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 086,44000 Kč1 086,44 Kč
10923,36600 Kč9 233,66 Kč
25865,57960 Kč21 639,49 Kč
50824,29320 Kč41 214,66 Kč
100784,99130 Kč78 499,13 Kč
250735,91524 Kč183 978,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 086,44000 Kč
Unit Price with VAT:1 314,59240 Kč