Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a
Data Tuff Series
RVAIJ2SME-S1-VIEW-A

RVAIJ2SME-S1

DigiKey Part Number
BEL32910-ND
Manufacturer
Manufacturer Product Number
RVAIJ2SME-S1
Description
INDUS REVCONN CAT6A JACK METAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC
Shielding
Shielded
Ratings
Cat6a
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP20
Tab Direction
Down
Contact Material
Nickel
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Zinc Die Cast, Nickel Plated
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 326
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 881,21000 Kč1 881,21 Kč
101 599,16600 Kč15 991,66 Kč
251 499,10600 Kč37 477,65 Kč
501 427,63720 Kč71 381,86 Kč
1001 359,58270 Kč135 958,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 881,21000 Kč
Unit Price with VAT:2 276,26410 Kč