RVAFPSME-B24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVAFPSME-B24

DigiKey Part Number
BEL28930-ND
Manufacturer
Manufacturer Product Number
RVAFPSME-B24
Description
REVCONN 10GX PLUG METAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
-
Termination
IDC
Length
-
Color
Clear
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Current Rating (Amps)
1.5 A
Voltage Rating
-
Housing Material
-
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 64
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 595,85000 Kč11 595,85 Kč
109 914,87200 Kč99 148,72 Kč
Manufacturers Standard Package
Unit Price without VAT:11 595,85000 Kč
Unit Price with VAT:14 030,97850 Kč