MFG_RV6PPF1U24WH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV6PPF1U24BK

DigiKey Part Number
BEL14207-ND
Manufacturer
Manufacturer Product Number
RV6PPF1U24BK
Description
CAT6+ REVCONN PATCH PNL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
RJ45
Number of Positions
24
Number of Rows
1
Termination Style
RJ45 Connector
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 969,36000 Kč5 969,36 Kč
55 347,16400 Kč26 735,82 Kč
Manufacturers Standard Package
Unit Price without VAT:5 969,36000 Kč
Unit Price with VAT:7 222,92560 Kč