




RV6MJKUBK-S1 | |
|---|---|
DigiKey Part Number | BEL1454-ND |
Manufacturer | |
Manufacturer Product Number | RV6MJKUBK-S1 |
Description | REVCONN CAT6+ JACK BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | Copper Clad | |
Interior Contact Material | Copper Alloy | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | 1G Base-T | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,61000 Kč | 311,61 Kč |
| 10 | 264,74300 Kč | 2 647,43 Kč |
| 25 | 248,16280 Kč | 6 204,07 Kč |
| 50 | 236,31980 Kč | 11 815,99 Kč |
| 100 | 225,04190 Kč | 22 504,19 Kč |
| 250 | 210,96272 Kč | 52 740,68 Kč |
| 500 | 200,90340 Kč | 100 451,70 Kč |
| 1 000 | 191,32832 Kč | 191 328,32 Kč |
| Unit Price without VAT: | 311,61000 Kč |
|---|---|
| Unit Price with VAT: | 377,04810 Kč |

