Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




RV6IJ2UEW-S1 | |
|---|---|
DigiKey Part Number | BEL32902-ND |
Manufacturer | |
Manufacturer Product Number | RV6IJ2UEW-S1 |
Description | INDUS REVCONN CAT6 JACK E-WHI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Down | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 110,37000 Kč | 1 110,37 Kč |
| 10 | 943,83900 Kč | 9 438,39 Kč |
| 25 | 884,77160 Kč | 22 119,29 Kč |
| 50 | 842,57420 Kč | 42 128,71 Kč |
| 100 | 802,40290 Kč | 80 240,29 Kč |
| 250 | 752,23488 Kč | 188 058,72 Kč |
| Unit Price without VAT: | 1 110,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 343,54770 Kč |








