Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
Data Tuff Series
RV6IJ2SME-S1 (primary)

RV6IJ2SME-S1

DigiKey Part Number
BEL32909-ND
Manufacturer
Manufacturer Product Number
RV6IJ2SME-S1
Description
INDUS REVCONN CAT6 JACK METAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC
Shielding
Shielded
Ratings
Cat6
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP20
Tab Direction
Down
Contact Material
Nickel
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Zinc Die Cast, Nickel Plated
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 461,46000 Kč1 461,46 Kč
101 242,17900 Kč12 421,79 Kč
251 164,45680 Kč29 111,42 Kč
501 108,93380 Kč55 446,69 Kč
1001 056,06710 Kč105 606,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 461,46000 Kč
Unit Price with VAT:1 768,36660 Kč