




RV5MJKSME-S1 | |
|---|---|
DigiKey Part Number | BEL1455-ND |
Manufacturer | |
Manufacturer Product Number | RV5MJKSME-S1 |
Description | REVCONN CAT5E JACK METAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Gray | |
Interior Housing Color | White | |
Exterior Contact Material | Copper Clad | |
Interior Contact Material | Copper Alloy | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat5e | |
Specifications | 1G Base-T | |
Features | Shielded | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,78000 Kč | 348,78 Kč |
| 10 | 296,34500 Kč | 2 963,45 Kč |
| 25 | 277,78680 Kč | 6 944,67 Kč |
| 50 | 264,53280 Kč | 13 226,64 Kč |
| 100 | 251,90880 Kč | 25 190,88 Kč |
| 250 | 236,15024 Kč | 59 037,56 Kč |
| 500 | 224,89110 Kč | 112 445,55 Kč |
| Unit Price without VAT: | 348,78000 Kč |
|---|---|
| Unit Price with VAT: | 422,02380 Kč |

