




RV5IJ2SME-S1 | |
|---|---|
DigiKey Part Number | BEL32908-ND |
Manufacturer | |
Manufacturer Product Number | RV5IJ2SME-S1 |
Description | INDUS REVCONN CAT5E JACK METAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Down | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Zinc Die Cast, Nickel Plated | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 092,11000 Kč | 1 092,11 Kč |
| 10 | 928,30100 Kč | 9 283,01 Kč |
| 25 | 870,20760 Kč | 21 755,19 Kč |
| 50 | 828,70280 Kč | 41 435,14 Kč |
| 100 | 789,19300 Kč | 78 919,30 Kč |
| 250 | 739,85780 Kč | 184 964,45 Kč |
| Unit Price without VAT: | 1 092,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 321,45310 Kč |

