8 (4 Pair Twisted) Conductor Multi-Pair Cable Teal 26 AWG Foil, Braid 1.00' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IEA005 1NH1000

DigiKey Part Number
135-IEA0051NH1000-ND
Manufacturer
Manufacturer Product Number
IEA005 1NH1000
Description
4 PR #26 HDPO SH TPE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Teal 26 AWG Foil, Braid 1.00' (0.30m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.290" (7.37mm)
Shield Type
Foil, Braid
Length
1.00' (0.30m)
Jacket Color
Teal
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0330" (0.838mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 75%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000158,27620 Kč158 276,20 Kč
Manufacturers Standard Package
Unit Price without VAT:158,27620 Kč
Unit Price with VAT:191,51420 Kč