
GKMH1X/8 L | |
|---|---|
DigiKey Part Number | 135-GKMH1X/8L-ND |
Manufacturer | |
Manufacturer Product Number | GKMH1X/8 L |
Description | SPE M8 REAR WALL MOUNTING SCREW, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Screws M8 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Screws | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M8 | |
Material | Plastic | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 77,88200 Kč | 778,82 Kč |
| 30 | 72,06500 Kč | 2 161,95 Kč |
| 50 | 69,50760 Kč | 3 475,38 Kč |
| 100 | 66,18990 Kč | 6 618,99 Kč |
| 250 | 62,04488 Kč | 15 511,22 Kč |
| 500 | 59,08418 Kč | 29 542,09 Kč |
| 1 000 | 56,26582 Kč | 56 265,82 Kč |
| 2 500 | 52,74639 Kč | 131 865,98 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |

