Connector Screws M8 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GKMH1X/7 L

DigiKey Part Number
135-GKMH1X/7L-ND
Manufacturer
Manufacturer Product Number
GKMH1X/7 L
Description
SPE M8 REAR WALL MOUNTING SCREW,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Screws M8 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Screws
For Use With/Related Products
Circular Connectors
Shell Size - Insert
M8
Material
Plastic
Features
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,76000 Kč91,76 Kč
1077,88200 Kč778,82 Kč
3072,06500 Kč2 161,95 Kč
5069,50760 Kč3 475,38 Kč
10066,18990 Kč6 618,99 Kč
25062,04488 Kč15 511,22 Kč
50059,08418 Kč29 542,09 Kč
1 00056,26582 Kč56 265,82 Kč
2 50052,74639 Kč131 865,98 Kč
Manufacturers Standard Package
Unit Price without VAT:91,76000 Kč
Unit Price with VAT:111,02960 Kč