
GK2F6X/Z B | |
|---|---|
DigiKey Part Number | 135-GK2F6X/ZB-ND |
Manufacturer | |
Manufacturer Product Number | GK2F6X/Z B |
Description | SPE M12 SPE REAR WALL MOUNTING S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Screws M12 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Screws | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M12 | |
Material | Plastic | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,76000 Kč | 293,76 Kč |
| 10 | 249,68700 Kč | 2 496,87 Kč |
| 30 | 231,04800 Kč | 6 931,44 Kč |
| 50 | 222,86860 Kč | 11 143,43 Kč |
| 100 | 212,23100 Kč | 21 223,10 Kč |
| Unit Price without VAT: | 293,76000 Kč |
|---|---|
| Unit Price with VAT: | 355,44960 Kč |

