
GDS 307-2 | |
|---|---|
DigiKey Part Number | 135-GDS307-2-ND |
Manufacturer | |
Manufacturer Product Number | GDS 307-2 |
Description | FLAT GASKET FOR GDS SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gasket GDM Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | GDM Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 25 | 8,16400 Kč | 204,10 Kč |
| 50 | 7,76920 Kč | 388,46 Kč |
| 100 | 7,39970 Kč | 739,97 Kč |
| 250 | 6,93436 Kč | 1 733,59 Kč |
| 500 | 6,60304 Kč | 3 301,52 Kč |
| 1 000 | 6,28764 Kč | 6 287,64 Kč |
| 2 500 | 5,89389 Kč | 14 734,73 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

