
FSSL012ND | |
|---|---|
DigiKey Part Number | 135-FSSL012ND-DS-ND |
Manufacturer | |
Manufacturer Product Number | FSSL012ND |
Description | CBL FIBER OPTIC 125UM SNGL FOOT |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Style | Multiple Fibers | |
Type | Singlemode | |
Length | Enter Number of Feet in Order Quantity | |
Core Diameter | 9µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.386" (9.80mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | - | |
Ratings | - | |
Features | 12 Fibers, Rip Cord | |
Operating Temperature | -40°C ~ 70°C | |
Core Material | - | |
Cladding Material | - | |
Spool Size | 1640.4' (500.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 5 | 36,41000 Kč | 182,05 Kč |
| 10 | 34,68900 Kč | 346,89 Kč |
| 25 | 32,50480 Kč | 812,62 Kč |
| 50 | 30,94680 Kč | 1 547,34 Kč |
| 100 | 29,45180 Kč | 2 945,18 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |


