
DOSP6AF 0101000 | |
|---|---|
DigiKey Part Number  | 135-DOSP6AF0101000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DOSP6AF 0101000  | 
Description  | CAT6A 4PR F/UTP DRY OSP REEL  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 23 AWG Foil 1000.0' (304.8m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Cable Type  | ||
Number of Conductors  | 8 (4 Pair Twisted)  | |
Wire Gauge  | ||
Conductor Strand  | Solid  | |
Conductor Material  | Copper, Bare  | |
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.290" (7.37mm)  | |
Shield Type  | Foil  | |
Length  | 1000.0' (304.8m)  | |
Jacket Color  | Black  | |
Ratings  | -  | |
Features  | -  | |
Voltage  | 300 V  | |
Operating Temperature  | -20°C ~ 70°C  | |
Usage  | -  | |
Jacket (Insulation) Thickness  | -  | |
Conductor Insulation  | Polyolefin (PO)  | |
Shield Material  | Aluminum  | |
Shield Coverage  | 100%  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 31,84878 Kč | 31 848,78 Kč | 
| Unit Price without VAT: | 31,84878 Kč | 
|---|---|
| Unit Price with VAT: | 38,53702 Kč | 


