
CAD1100004SL | |
|---|---|
DigiKey Part Number | 135-CAD1100004SL-ND |
Manufacturer | |
Manufacturer Product Number | CAD1100004SL |
Description | PATCHC 28AWG CAT6A CMR BLK 4FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,41000 Kč | 582,41 Kč |
| Unit Price without VAT: | 582,41000 Kč |
|---|---|
| Unit Price with VAT: | 704,71610 Kč |


