
CA21106007 | |
|---|---|
DigiKey Part Number | BEL25336-ND |
Manufacturer | |
Manufacturer Product Number | CA21106007 |
Description | PATCHCORD B10GX CMR BLU 7FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,68000 Kč | 628,68 Kč |
| 10 | 534,31500 Kč | 5 343,15 Kč |
| 25 | 500,86960 Kč | 12 521,74 Kč |
| 50 | 476,97380 Kč | 23 848,69 Kč |
| 100 | 454,22030 Kč | 45 422,03 Kč |
| 250 | 425,81592 Kč | 106 453,98 Kč |
| 500 | 405,52472 Kč | 202 762,36 Kč |
| Unit Price without VAT: | 628,68000 Kč |
|---|---|
| Unit Price with VAT: | 760,70280 Kč |

