
CA21100020 | |
|---|---|
DigiKey Part Number | BEL25228-ND |
Manufacturer | |
Manufacturer Product Number | CA21100020 |
Description | PATCHCORD B10GX CMR BLK 20FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 904,80000 Kč | 904,80 Kč |
| 10 | 768,96800 Kč | 7 689,68 Kč |
| 25 | 720,83600 Kč | 18 020,90 Kč |
| 50 | 686,45400 Kč | 34 322,70 Kč |
| 100 | 653,72020 Kč | 65 372,02 Kč |
| 250 | 612,84764 Kč | 153 211,91 Kč |
| Unit Price without VAT: | 904,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 094,80800 Kč |

