Patch Cords
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C601100004

DigiKey Part Number
BEL26730-ND
Manufacturer
Manufacturer Product Number
C601100004
Description
PATCHCORD BCAT6+ CMR BLK 4FT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
4.00' (1.22m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1315,16000 Kč315,16 Kč
10267,85300 Kč2 678,53 Kč
25251,07640 Kč6 276,91 Kč
50239,09100 Kč11 954,55 Kč
100227,68230 Kč22 768,23 Kč
250213,43836 Kč53 359,59 Kč
500203,26248 Kč101 631,24 Kč
1 000193,57361 Kč193 573,61 Kč
Manufacturers Standard Package
Unit Price without VAT:315,16000 Kč
Unit Price with VAT:381,34360 Kč