
C501108002 | |
|---|---|
DigiKey Part Number | BEL26234-ND |
Manufacturer | |
Manufacturer Product Number | C501108002 |
Description | PATCHCORD BCAT5E CMR GRY 2FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,98000 Kč | 187,98 Kč |
| 10 | 159,77000 Kč | 1 597,70 Kč |
| 25 | 149,76640 Kč | 3 744,16 Kč |
| 50 | 142,61380 Kč | 7 130,69 Kč |
| 100 | 135,80620 Kč | 13 580,62 Kč |
| 250 | 127,30704 Kč | 31 826,76 Kč |
| 500 | 121,23538 Kč | 60 617,69 Kč |
| 1 000 | 115,45462 Kč | 115 454,62 Kč |
| Unit Price without VAT: | 187,98000 Kč |
|---|---|
| Unit Price with VAT: | 227,45580 Kč |

