


C501106007 | |
|---|---|
DigiKey Part Number | BEL1443-7-ND |
Manufacturer | |
Manufacturer Product Number | C501106007 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | - | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,31000 Kč | 246,31 Kč |
| 10 | 209,30800 Kč | 2 093,08 Kč |
| 25 | 196,18840 Kč | 4 904,71 Kč |
| 50 | 186,82340 Kč | 9 341,17 Kč |
| 100 | 177,90770 Kč | 17 790,77 Kč |
| 250 | 166,77536 Kč | 41 693,84 Kč |
| 500 | 158,82300 Kč | 79 411,50 Kč |
| 1 000 | 151,25132 Kč | 151 251,32 Kč |
| Unit Price without VAT: | 246,31000 Kč |
|---|---|
| Unit Price with VAT: | 298,03510 Kč |

