


C501106004 | |
|---|---|
DigiKey Part Number | BEL1442-4-ND |
Manufacturer | |
Manufacturer Product Number | C501106004 |
Description | CABLE MOD 8P8C PLUG TO PLUG 4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | - | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,28000 Kč | 216,28 Kč |
| 10 | 183,81600 Kč | 1 838,16 Kč |
| 25 | 172,30960 Kč | 4 307,74 Kč |
| 50 | 164,07840 Kč | 8 203,92 Kč |
| 100 | 156,24820 Kč | 15 624,82 Kč |
| 250 | 146,46944 Kč | 36 617,36 Kč |
| 500 | 139,48510 Kč | 69 742,55 Kč |
| 1 000 | 132,83524 Kč | 132 835,24 Kč |
| Unit Price without VAT: | 216,28000 Kč |
|---|---|
| Unit Price with VAT: | 261,69880 Kč |

