


C501106002 | |
|---|---|
DigiKey Part Number | BEL1441-2-ND |
Manufacturer | |
Manufacturer Product Number | C501106002 |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | - | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 $ | 9,34 $ |
| 10 | 7,93700 $ | 79,37 $ |
| 25 | 7,43920 $ | 185,98 $ |
| 50 | 7,08400 $ | 354,20 $ |
| 100 | 6,74590 $ | 674,59 $ |
| 250 | 6,32372 $ | 1 580,93 $ |
| 500 | 6,02214 $ | 3 011,07 $ |
| 1 000 | 5,73500 $ | 5 735,00 $ |
| Unit Price without VAT: | 9,34000 $ |
|---|---|
| Unit Price with VAT: | 11,30140 $ |

