Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C501104050

DigiKey Part Number
BEL26494-ND
Manufacturer
Manufacturer Product Number
C501104050
Description
PATCHCORD BCAT5E CMR YEL 50FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
50.00' (15.24m)
Shielding
Unshielded
Color
Yellow
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1664,38000 Kč664,38 Kč
10564,63600 Kč5 646,36 Kč
25529,28400 Kč13 232,10 Kč
50504,03600 Kč25 201,80 Kč
100479,99750 Kč47 999,75 Kč
250449,98044 Kč112 495,11 Kč
Manufacturers Standard Package
Unit Price without VAT:664,38000 Kč
Unit Price with VAT:803,89980 Kč