
C501100004 | |
|---|---|
DigiKey Part Number | BEL26102-ND |
Manufacturer | |
Manufacturer Product Number | C501100004 |
Description | PATCHCORD BCAT5E CMR BLK 4FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 4.00' (1.22m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,19000 Kč | 219,19 Kč |
| 10 | 186,21900 Kč | 1 862,19 Kč |
| 25 | 174,56040 Kč | 4 364,01 Kč |
| 50 | 166,22660 Kč | 8 311,33 Kč |
| 100 | 158,29120 Kč | 15 829,12 Kč |
| 250 | 148,38604 Kč | 37 096,51 Kč |
| 500 | 141,30936 Kč | 70 654,68 Kč |
| 1 000 | 134,57199 Kč | 134 571,99 Kč |
| Unit Price without VAT: | 219,19000 Kč |
|---|---|
| Unit Price with VAT: | 265,21990 Kč |

