
C501100002 | |
|---|---|
DigiKey Part Number | BEL26090-ND |
Manufacturer | |
Manufacturer Product Number | C501100002 |
Description | PATCHCORD BCAT5E CMR BLK 2FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 2.00' (609.6mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,11000 Kč | 200,11 Kč |
| 10 | 169,97900 Kč | 1 699,79 Kč |
| 25 | 159,33280 Kč | 3 983,32 Kč |
| 50 | 151,72740 Kč | 7 586,37 Kč |
| 100 | 144,48300 Kč | 14 448,30 Kč |
| 250 | 135,44128 Kč | 33 860,32 Kč |
| 500 | 128,98148 Kč | 64 490,74 Kč |
| 1 000 | 122,83242 Kč | 122 832,42 Kč |
| Unit Price without VAT: | 200,11000 Kč |
|---|---|
| Unit Price with VAT: | 242,13310 Kč |

