
AX101065 | |
|---|---|
DigiKey Part Number | BEL14178-ND |
Manufacturer | |
Manufacturer Product Number | AX101065 |
Description | CAT6+ JACK MDVO WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | White | |
Interior Housing Color | White | |
Exterior Contact Material | Copper Alloy | |
Interior Contact Material | Copper Alloy | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Nickel | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | 1G Base-T | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,88000 Kč | 388,88 Kč |
| 10 | 330,40400 Kč | 3 304,04 Kč |
| 25 | 309,71200 Kč | 7 742,80 Kč |
| 50 | 294,93380 Kč | 14 746,69 Kč |
| 100 | 280,86080 Kč | 28 086,08 Kč |
| 250 | 263,29140 Kč | 65 822,85 Kč |
| 500 | 250,73922 Kč | 125 369,61 Kč |
| Unit Price without VAT: | 388,88000 Kč |
|---|---|
| Unit Price with VAT: | 470,54480 Kč |



