
9L28034 008H100 | |
|---|---|
DigiKey Part Number | BEL1480-100-ND |
Manufacturer | |
Manufacturer Product Number | 9L28034 008H100 |
Description | CBL RIBN 34COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 34 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.700" (43.18mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Current Rating (Amps) | 1 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 139,23560 Kč | 13 923,56 Kč |
| 200 | 126,37645 Kč | 25 275,29 Kč |
| 300 | 119,47373 Kč | 35 842,12 Kč |
| 500 | 111,38474 Kč | 55 692,37 Kč |
| 700 | 106,40557 Kč | 74 483,90 Kč |
| 1 000 | 101,41446 Kč | 101 414,46 Kč |
| Unit Price without VAT: | 139,23560 Kč |
|---|---|
| Unit Price with VAT: | 168,47508 Kč |



