
9L28014 008H100 | |
|---|---|
DigiKey Part Number | BEL1476-100-ND |
Manufacturer | |
Manufacturer Product Number | 9L28014 008H100 |
Description | CBL RIBN 14COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Current Rating (Amps) | 1 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,88830 Kč | 5 488,83 Kč |
| 200 | 49,78460 Kč | 9 956,92 Kč |
| 300 | 47,04097 Kč | 14 112,29 Kč |
| 500 | 43,82326 Kč | 21 911,63 Kč |
| 700 | 41,84057 Kč | 29 288,40 Kč |
| 1 000 | 39,85181 Kč | 39 851,81 Kč |
| 2 500 | 36,56130 Kč | 91 403,25 Kč |
| Unit Price without VAT: | 54,88830 Kč |
|---|---|
| Unit Price with VAT: | 66,41484 Kč |

