
9L28010 008H300 | |
|---|---|
DigiKey Part Number | BEL5626-300-ND |
Manufacturer | |
Manufacturer Product Number | 9L28010 008H300 |
Description | CBL RIBN 10COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Current Rating (Amps) | 1 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 35,82610 Kč | 10 747,83 Kč |
| Unit Price without VAT: | 35,82610 Kč |
|---|---|
| Unit Price with VAT: | 43,34958 Kč |


