
9986 009100 | |
|---|---|
DigiKey Part Number | BEL3817-100-ND |
Manufacturer | |
Manufacturer Product Number | 9986 009100 |
Description | HOOK-UP STRND 28AWG WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,84890 Kč | 2 084,89 Kč |
| 200 | 19,83785 Kč | 3 967,57 Kč |
| 300 | 19,26567 Kč | 5 779,70 Kč |
| 500 | 18,56476 Kč | 9 282,38 Kč |
| 700 | 18,11467 Kč | 12 680,27 Kč |
| 1 000 | 17,64735 Kč | 17 647,35 Kč |
| Unit Price without VAT: | 20,84890 Kč |
|---|---|
| Unit Price with VAT: | 25,22717 Kč |


