28 AWG Hook-Up Wire 7/36 Green 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9986 0051000

DigiKey Part Number
BEL4319-1000-ND
Manufacturer
Manufacturer Product Number
9986 0051000
Description
HOOK-UP STRND 28AWG GRN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Green 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00011,37252 Kč11 372,52 Kč
Manufacturers Standard Package
Unit Price without VAT:11,37252 Kč
Unit Price with VAT:13,76075 Kč