26 AWG Hook-Up Wire 7/34 Blue 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9985 0131000

DigiKey Part Number
BEL4314-1000-ND
Manufacturer
Manufacturer Product Number
9985 0131000
Description
HOOK-UP STRND 26AWG BLU
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Blue 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00011,71751 Kč11 717,51 Kč
Manufacturers Standard Package
Unit Price without VAT:11,71751 Kč
Unit Price with VAT:14,17819 Kč