
9983 0101000 | |
|---|---|
DigiKey Part Number | BEL1802-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9983 0101000 |
Description | HOOK-UP STRND 22AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,68390 Kč | 14 683,90 Kč |
| 2 000 | 13,95349 Kč | 27 906,98 Kč |
| 3 000 | 13,53993 Kč | 40 619,79 Kč |
| 5 000 | 13,03291 Kč | 65 164,55 Kč |
| 7 000 | 12,70706 Kč | 88 949,42 Kč |
| 10 000 | 12,36870 Kč | 123 687,00 Kč |
| Unit Price without VAT: | 14,68390 Kč |
|---|---|
| Unit Price with VAT: | 17,76752 Kč |


