
9982 010100 | |
|---|---|
DigiKey Part Number | BEL1797-100-ND |
Manufacturer | |
Manufacturer Product Number | 9982 010100 |
Description | HOOK-UP STRND 20AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,17840 Kč | 3 417,84 Kč |
| 200 | 32,51120 Kč | 6 502,24 Kč |
| 300 | 31,56910 Kč | 9 470,73 Kč |
| 500 | 30,41308 Kč | 15 206,54 Kč |
| 700 | 29,67107 Kč | 20 769,75 Kč |
| 1 000 | 28,90081 Kč | 28 900,81 Kč |
| Unit Price without VAT: | 34,17840 Kč |
|---|---|
| Unit Price with VAT: | 41,35586 Kč |



