9978 007100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9978 007100

DigiKey Part Number
BEL3791-100-ND
Manufacturer
Manufacturer Product Number
9978 007100
Description
HOOK-UP SOLID 30AWG VIOLET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Solid Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.030" (0.76mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10019,22080 Kč1 922,08 Kč
20018,28825 Kč3 657,65 Kč
30017,76130 Kč5 328,39 Kč
50017,11534 Kč8 557,67 Kč
70016,70107 Kč11 690,75 Kč
1 00016,27039 Kč16 270,39 Kč
2 50015,20551 Kč38 013,78 Kč
5 00014,43740 Kč72 187,00 Kč
10 00013,69999 Kč136 999,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,22080 Kč
Unit Price with VAT:23,25717 Kč