


9978 005100 | |
|---|---|
DigiKey Part Number | BEL1786-100-ND |
Manufacturer | |
Manufacturer Product Number | 9978 005100 |
Description | HOOK-UP SOLID 30AWG GRN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.030" (0.76mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 034,50000 Kč | 2 034,50 Kč |
| 2 | 1 936,12000 Kč | 3 872,24 Kč |
| 3 | 1 880,51000 Kč | 5 641,53 Kč |
| 5 | 1 812,33800 Kč | 9 061,69 Kč |
| 7 | 1 768,57143 Kč | 12 380,00 Kč |
| 10 | 1 723,15900 Kč | 17 231,59 Kč |
| Unit Price without VAT: | 2 034,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 461,74500 Kč |




