
9976 010100 | |
|---|---|
DigiKey Part Number | BEL1183-100-ND |
Manufacturer | |
Manufacturer Product Number | 9976 010100 |
Description | HOOK-UP SOLID 26AWG BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 440,67000 Kč | 1 440,67 Kč |
| 2 | 1 371,38000 Kč | 2 742,76 Kč |
| 3 | 1 332,04333 Kč | 3 996,13 Kč |
| 5 | 1 283,94400 Kč | 6 419,72 Kč |
| 7 | 1 253,07000 Kč | 8 771,49 Kč |
| 10 | 1 221,01300 Kč | 12 210,13 Kč |
| 25 | 1 141,72840 Kč | 28 543,21 Kč |
| 50 | 1 084,56760 Kč | 54 228,38 Kč |
| 100 | 1 029,68730 Kč | 102 968,73 Kč |
| Unit Price without VAT: | 1 440,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 743,21070 Kč |


