
9975 002100 | |
|---|---|
DigiKey Part Number | BEL1182-100-ND |
Manufacturer | |
Manufacturer Product Number | 9975 002100 |
Description | HOOK-UP SOLID 24AWG RED 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 638,68000 Kč | 1 638,68 Kč |
| 2 | 1 559,62500 Kč | 3 119,25 Kč |
| 3 | 1 514,86667 Kč | 4 544,60 Kč |
| 5 | 1 460,11600 Kč | 7 300,58 Kč |
| 7 | 1 424,95429 Kč | 9 974,68 Kč |
| 10 | 1 388,47200 Kč | 13 884,72 Kč |
| Unit Price without VAT: | 1 638,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 982,80280 Kč |



