
9941 060100 | |
|---|---|
DigiKey Part Number | BEL1425-100-ND |
Manufacturer | |
Manufacturer Product Number | 9941 060100 |
Description | CABLE 5CON 22AWG CHROM SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Chrome 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.230" (5.84mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Cable Type | Usage Computer |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/30 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 70% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 736,14000 Kč | 9 736,14 Kč |
| 2 | 9 257,18000 Kč | 18 514,36 Kč |
| 3 | 8 986,16333 Kč | 26 958,49 Kč |
| 5 | 8 653,90600 Kč | 43 269,53 Kč |
| 7 | 8 440,50571 Kč | 59 083,54 Kč |
| 10 | 8 218,86900 Kč | 82 188,69 Kč |
| Unit Price without VAT: | 9 736,14000 Kč |
|---|---|
| Unit Price with VAT: | 11 780,72940 Kč |





