
9934 060100 | |
|---|---|
DigiKey Part Number | BEL1897-100-ND |
Manufacturer | |
Manufacturer Product Number | 9934 060100 |
Description | CABLE 9CON 24AWG CHROME SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.300" (7.62mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 137,45710 Kč | 13 745,71 Kč |
| 200 | 130,63590 Kč | 26 127,18 Kč |
| 300 | 130,31710 Kč | 39 095,13 Kč |
| Unit Price without VAT: | 137,45710 Kč |
|---|---|
| Unit Price with VAT: | 166,32309 Kč |





