
9921 0105000 | |
|---|---|
DigiKey Part Number | BEL4540-5000-ND |
Manufacturer | |
Manufacturer Product Number | 9921 0105000 |
Description | HOOK-UP STRND 22AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 5000' (1524.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,09225 Kč | 65 461,25 Kč |
| Unit Price without VAT: | 13,09225 Kč |
|---|---|
| Unit Price with VAT: | 15,84162 Kč |










