
9919 010100 | |
|---|---|
DigiKey Part Number | BEL1760-100-ND |
Manufacturer | |
Manufacturer Product Number | 9919 010100 |
Description | HOOK-UP STRND 20AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 383,20000 Kč | 3 383,20 Kč |
| 2 | 3 218,78500 Kč | 6 437,57 Kč |
| 3 | 3 125,76333 Kč | 9 377,29 Kč |
| 5 | 3 011,78600 Kč | 15 058,93 Kč |
| 7 | 2 938,61000 Kč | 20 570,27 Kč |
| 10 | 2 862,63600 Kč | 28 626,36 Kč |
| Unit Price without VAT: | 3 383,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 093,67200 Kč |



