
9919 0091000 | |
|---|---|
DigiKey Part Number | BEL4170-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9919 0091000 |
Description | HOOK-UP STRND 20AWG WHT 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,03920 Kč | 18 039,20 Kč |
| 2 000 | 17,13882 Kč | 34 277,64 Kč |
| 3 000 | 16,62894 Kč | 49 886,82 Kč |
| 5 000 | 16,00373 Kč | 80 018,65 Kč |
| 7 000 | 15,60194 Kč | 109 213,58 Kč |
| 10 000 | 15,21892 Kč | 152 189,20 Kč |
| Unit Price without VAT: | 18,03920 Kč |
|---|---|
| Unit Price with VAT: | 21,82743 Kč |


