
9919 001100 | |
|---|---|
DigiKey Part Number | BEL1755-100-ND |
Manufacturer | |
Manufacturer Product Number | 9919 001100 |
Description | HOOK-UP STRND 20AWG BRN 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Brown 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 261,07000 Kč | 3 261,07 Kč |
| 2 | 3 102,56000 Kč | 6 205,12 Kč |
| 3 | 3 012,95667 Kč | 9 038,87 Kč |
| 5 | 2 903,04800 Kč | 14 515,24 Kč |
| 7 | 2 832,51857 Kč | 19 827,63 Kč |
| 10 | 2 759,27600 Kč | 27 592,76 Kč |
| 25 | 2 578,10280 Kč | 64 452,57 Kč |
| 50 | 2 447,39500 Kč | 122 369,75 Kč |
| Unit Price without VAT: | 3 261,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 945,89470 Kč |

