
9918 0101000 | |
|---|---|
DigiKey Part Number | BEL1752-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9918 0101000 |
Description | HOOK-UP STRND 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 163,60000 Kč | 22 163,60 Kč |
| 2 | 21 290,71000 Kč | 42 581,42 Kč |
| Unit Price without VAT: | 22 163,60000 Kč |
|---|---|
| Unit Price with VAT: | 26 817,95600 Kč |


