
9918 008100 | |
|---|---|
DigiKey Part Number | BEL3767-100-ND |
Manufacturer | |
Manufacturer Product Number | 9918 008100 |
Description | HOOK-UP STRND 18AWG GRY 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Gray 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 592,55000 Kč | 3 592,55 Kč |
| 2 | 3 417,68000 Kč | 6 835,36 Kč |
| 3 | 3 318,84333 Kč | 9 956,53 Kč |
| 5 | 3 197,69600 Kč | 15 988,48 Kč |
| 7 | 3 119,88714 Kč | 21 839,21 Kč |
| 10 | 3 039,07600 Kč | 30 390,76 Kč |
| 25 | 2 839,22880 Kč | 70 980,72 Kč |
| 50 | 2 695,03120 Kč | 134 751,56 Kč |
| Unit Price without VAT: | 3 592,55000 Kč |
|---|---|
| Unit Price with VAT: | 4 346,98550 Kč |


