
9916 009100 | |
|---|---|
DigiKey Part Number | BEL3762-100-ND |
Manufacturer | |
Manufacturer Product Number | 9916 009100 |
Description | HOOK-UP STRND 16AWG WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.092" (2.34mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 300V |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 51,77380 Kč | 5 177,38 Kč |
| 200 | 49,23670 Kč | 9 847,34 Kč |
| 300 | 47,80080 Kč | 14 340,24 Kč |
| 500 | 46,04186 Kč | 23 020,93 Kč |
| 700 | 44,91173 Kč | 31 438,21 Kč |
| 1 000 | 43,73795 Kč | 43 737,95 Kč |
| Unit Price without VAT: | 51,77380 Kč |
|---|---|
| Unit Price with VAT: | 62,64630 Kč |


