12 AWG Hook-Up Wire 65/30 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 AWG Hook-Up Wire 65/30 Green 600V 100.0' (30.5m)
Green Hook-up

9912 005100

DigiKey Part Number
BEL1740-100-ND
Manufacturer
Manufacturer Product Number
9912 005100
Description
HOOK-UP STRND 12AWG GREEN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.158" (4.01mm)
Jacket (Insulation) Thickness
-
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-25°C ~ 105°C
Jacket Color
Ratings
UL Style 1015
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100121,44610 Kč12 144,61 Kč
200115,42915 Kč23 085,83 Kč
300112,02363 Kč33 607,09 Kč
500107,84782 Kč53 923,91 Kč
700105,16459 Kč73 615,21 Kč
1 000102,37827 Kč102 378,27 Kč
Manufacturers Standard Package
Unit Price without VAT:121,44610 Kč
Unit Price with VAT:146,94978 Kč